This 0.0018uF film capacitor is designed for pulse and DC transient suppression applications, with a rated voltage of 100VDC and 63VAC. It features a 5% tolerance and is constructed with a wound design. The capacitor is suitable for use in temperatures ranging from -55°C to 150°C and is mounted through a radial termination style.
Kemet F211KG182J100ALH0J technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KG182J100ALH0J to view detailed technical specifications.
No datasheet is available for this part.