This 0.039uF film capacitor is rated for 400VDC and 20% tolerance, with a dielectric of PPS. It is designed for pulse and DC transient suppression, with a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is constructed with a wound design and has a size of 10 X 5 X 11, with a terminal pitch of 7.5. It is suitable for operation between -55°C and 150°C, and is available in a through-hole radial package.
Kemet F211KK393M400Q technical specifications.
| Capacitance | 0.039uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 5 X 11mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KK393M400Q to view detailed technical specifications.
No datasheet is available for this part.