This 0.056uF film capacitor is rated for 400VDC and 5% tolerance, with a dielectric of PPS. It has a negative capacitance tolerance of -5% and is suitable for audio applications. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 7.5mm and is suitable for operating temperatures between -55°C and 150°C.
Kemet F211KM563J400XLAF1 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KM563J400XLAF1 to view detailed technical specifications.
No datasheet is available for this part.