This film capacitor has a capacitance of 0.056uF and is rated for 400VDC with a tolerance of 20%. It has a dielectric material of PPS and is constructed with a wound design. The capacitor is designed for through hole mounting with a radial termination style and a size of 10.5 X 6 X 12. It operates within a temperature range of -55 to 150 degrees Celsius.
Kemet F211KM563M400L technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KM563M400L to view detailed technical specifications.
No datasheet is available for this part.