The F211KM563R400R is a pulse and DC transient suppression film capacitor from Kemet with a capacitance of 0.056uF and a DC rated voltage of 400VDC. It features a PPS dielectric and a tolerance of 2.5%. The capacitor is designed for through hole mounting with a radial termination style and is constructed with a wound design. It has a size of 10.5 X 6 X 12 and a terminal pitch of 7.5. The operating temperature range is from -55 to 150 degrees Celsius.
Kemet F211KM563R400R technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KM563R400R to view detailed technical specifications.
No datasheet is available for this part.