This 0.068uF film capacitor is rated for 400VDC and 5% tolerance, with a dielectric material of PPS. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is suitable for audio applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is constructed with a wound design and has a radial termination style.
Kemet F211KM683J400L technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KM683J400L to view detailed technical specifications.
No datasheet is available for this part.