The Kemet F411JH152R100L is a 1.5nF film capacitor with a tolerance of 2.5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration and is available on tape and reel. It is RoHS compliant and suitable for through-hole mounting.
Kemet F411JH152R100L technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet F411JH152R100L to view detailed technical specifications.
No datasheet is available for this part.