The F411JK103J063L is a 10nF radial film capacitor with a polypropylene dielectric and a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration and is available on tape and reel. It is compliant with RoHS regulations.
Kemet F411JK103J063L technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F411JK103J063L to view detailed technical specifications.
No datasheet is available for this part.