
Radial wound film capacitor with 0.001µF capacitance and 2000VDC / 700VAC rating. Features 5% tolerance and PP dielectric, suitable for pulse applications. Through-hole mounting with a 15mm terminal pitch and 0.8mm lead diameter. Dimensions are 18 x 5.5 x 10.5mm, operating temperature range from -55°C to 105°C.
Kemet F448BD102J2K0C technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 5.5(Max) |
| Product Height (mm) | 10.5(Max) |
| Seated Plane Height (mm) | 10.5(Max) |
| Product Weight (g) | 1.5 |
| Lead Length (mm) | 6 |
| Size (mm) | 18 X 5.5 X 10.5 |
| Wire Form | Straight |
| Capacitance | 0.001uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F448BD102J2K0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.