Kemet F448BD271J2K0CL40A technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F448BD271J2K0CL40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.