
The Kemet F461BC473G630C is a 47nF film capacitor with a working voltage of 630V and a tolerance of 2%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1000 units and is RoHS compliant. It features a radial termination and a lead pitch of 15mm.
Kemet F461BC473G630C technical specifications.
| Capacitance | 47nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BC473G630C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.