The Kemet F461BY125M250R is a film capacitor with a capacitance of 1.2uF and a voltage rating of 250V. It features a PP dielectric and a radial termination. The capacitor is packaged in an ammo pack with 340 units per package. It is RoHS compliant and has a temperature range of -55°C to 105°C.
Kemet F461BY125M250R technical specifications.
| Capacitance | 1.2uF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BY125M250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.