The F461BY155K250R film capacitor from Kemet features a capacitance of 1.5uF with a tolerance of 10% and a voltage rating of 250V. It has a dielectric material of polypropylene (PP) and is available in an ammo pack with 340 units per package. The capacitor is designed for through-hole mounting and has a radial termination. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Kemet F461BY155K250R technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BY155K250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.