The Kemet F461BY155M250R is a film capacitor with a capacitance of 1.5uF and a tolerance of 20%. It has a DC rated voltage of 250V and an operating temperature range of -55°C to 105°C. The capacitor is packaged in an ammo pack with 340 units per package and is RoHS compliant. It features a radial termination with a lead diameter of 0.8mm and a lead pitch of 15mm.
Kemet F461BY155M250R technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BY155M250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.