Kemet's F461BY274J630R film capacitor features a capacitance of 270nF with a tolerance of 5%. It has a dielectric of polypropylene and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 340 units per package and is RoHS compliant. It has a radial termination and is suitable for use in a variety of applications.
Kemet F461BY274J630R technical specifications.
| Capacitance | 270nF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BY274J630R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.