Kemet's F461BY394K630R film capacitor features a capacitance of 390nF with a tolerance of 10%. It has a voltage rating of 630V and is RoHS compliant. The capacitor is packaged in an ammo pack with 340 units per package and has a lead pitch of 15mm. It operates over a temperature range of -55°C to 105°C.
Kemet F461BY394K630R technical specifications.
| Capacitance | 390nF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BY394K630R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.