Kemet's F461BY684K400R film capacitor features a capacitance of 680nF with a tolerance of 10%. It has a dielectric material of polypropylene and a maximum operating temperature of 105°C. The capacitor is available in an ammo pack with 340 units per package and is compliant with RoHS regulations. It has a radial termination and is designed for through-hole mounting.
Kemet F461BY684K400R technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BY684K400R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.