
Kemet F461DU475M160R technical specifications.
| Capacitance | 4.7uF |
| Dielectric | PP |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461DU475M160R to view detailed technical specifications.
No datasheet is available for this part.
