The Kemet F461JF272G630A is a pulse film capacitor with a capacitance of 0.0027uF and a voltage rating of 630VDC. It has a tolerance of 2% and is suitable for use in applications where high voltage and low capacitance are required. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through-hole mounting and has a size of 7.2 X 2.5 X 6.5. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet F461JF272G630A technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F461JF272G630A to view detailed technical specifications.
No datasheet is available for this part.