The Kemet F461KF123M400C is a 0.012uF pulse film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. It has a tolerance of 20% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 105°C and is mounted through a radial lead. It is a general-purpose film capacitor suitable for various applications.
Kemet F461KF123M400C technical specifications.
| Capacitance | 0.012uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 3 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F461KF123M400C to view detailed technical specifications.
No datasheet is available for this part.