This 0.022uF film capacitor is rated for 400VDC and 220VAC with a 1% tolerance. It has a pulse type construction and is wound with a dielectric material of polypropylene. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet F461KG223F400R technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F461KG223F400R to view detailed technical specifications.
No datasheet is available for this part.