
The Kemet F462AG562G1K0L is a 5.6nF film capacitor with a dielectric material of polypropylene. It has a 2% tolerance and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. It is suitable for use in a variety of applications and is RoHS compliant.
Kemet F462AG562G1K0L technical specifications.
| Capacitance | 5.6nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462AG562G1K0L to view detailed technical specifications.
No datasheet is available for this part.