Kemet F462AP223F1K0R technical specifications.
| Capacitance | 22nF |
| Dielectric | PP |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462AP223F1K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.