
The Kemet F462BY124J1K0R is a 120nF film capacitor with a dielectric material of polypropylene (PP). It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with 340 units per package. It is RoHS compliant and suitable for use in general applications.
Kemet F462BY124J1K0R technical specifications.
| Capacitance | 120nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462BY124J1K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.