The Kemet F462BY473J1K6R is a 47nF PP film capacitor with a 1.6kV voltage rating and 5% tolerance. It has a radial termination and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. It is available in an ammo pack packaging with 340 units per package.
Kemet F462BY473J1K6R technical specifications.
| Capacitance | 47nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462BY473J1K6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.