The Kemet F462BY473J1K6Z is a 47nF film capacitor with a 1.6kV DC rated voltage and 5% tolerance. It has a radial termination and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. It measures 18mm in length, 19mm in width, and 11mm in height, with a lead pitch of 15mm and a lead diameter of 0.8mm.
Kemet F462BY473J1K6Z technical specifications.
| Capacitance | 47nF |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462BY473J1K6Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.