The Kemet F462BY473M1K6R is a 47nF PP film capacitor with a DC rated voltage of 1.6kV and an AC voltage rating of 500V. It features a 20% tolerance and is packaged in an ammo pack with 340 units. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a radial termination style.
Kemet F462BY473M1K6R technical specifications.
| Capacitance | 47nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462BY473M1K6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.