
Kemet F462DB153K1K6L technical specifications.
| Capacitance | 15nF |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462DB153K1K6L to view detailed technical specifications.
No datasheet is available for this part.