The Kemet F462DM563M1K6H is a pulse film capacitor with a capacitance of 0.056uF and a voltage rating of 1600VDC or 500VAC. It has a tolerance of 20% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and is constructed with a wound design. Its size is 26 X 9 X 18.5 and has a terminal pitch of 22.5.
Kemet F462DM563M1K6H technical specifications.
| Capacitance | 0.056uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 9 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F462DM563M1K6H to view detailed technical specifications.
No datasheet is available for this part.