The F462DM563M1K6Z is a 56nF film capacitor from Kemet with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a radial termination and is packaged in an ammo pack with 444 units per package. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 9mm in height, 26mm in length, and 18.5mm in width, with a lead pitch of 22.5mm and a lead diameter of 0.8mm.
Kemet F462DM563M1K6Z technical specifications.
| Capacitance | 56nF |
| Dielectric | PP |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 444 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462DM563M1K6Z to view detailed technical specifications.
No datasheet is available for this part.