This 0.68uF film capacitor is rated for 1000VDC and 300VAC, with a 20% tolerance. It has a pulse type construction and is wound with a radial termination style. The capacitor is designed for through hole mounting and has a size of 31.5 X 14 X 28, with a terminal pitch of 27.5. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet F462FN684M1K0F technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 14 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F462FN684M1K0F to view detailed technical specifications.
No datasheet is available for this part.