This 0.22uF film capacitor features a pulse type design with a DC rated voltage of 1250VDC and an AC rated voltage of 400VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 105°C and is available in a through hole radial package with a terminal pitch of 37.5mm.
Kemet F462RB224J1L2H technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F462RB224J1L2H to view detailed technical specifications.
No datasheet is available for this part.