
Kemet F463BB102G2K0L technical specifications.
| Capacitance | 1nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BB102G2K0L to view detailed technical specifications.
No datasheet is available for this part.