
Cap Film 0.0082uF 1600V PP 2% (18 X 5.5 X 12.5mm) Radial Wound 15mm 105°C Bulk
Kemet F463BE822G1K6C technical specifications.
| Capacitance | 8.2nF |
| Dielectric | PP |
| Height | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BE822G1K6C to view detailed technical specifications.
No datasheet is available for this part.