The Kemet F463BY183K2K0R is a 18nF film capacitor with a dielectric of polypropylene (PP). It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with 340 units per package. It is RoHS compliant and features a radial termination with a lead diameter of 0.8mm and a lead pitch of 15mm.
Kemet F463BY183K2K0R technical specifications.
| Capacitance | 18nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BY183K2K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.