Kemet F463BY273K2K0R technical specifications.
| Capacitance | 27nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BY273K2K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.