The Kemet F463BY473K1K6R is a 47nF PP film capacitor with a 10% tolerance and a maximum operating temperature of 105°C. It is designed for use in applications where a high voltage rating is required, with a DC rated voltage of 1.6kV and an AC voltage rating of 650V. The capacitor is packaged in an ammo pack with 340 units per package and is RoHS compliant. It has a radial termination and is suitable for use in through hole applications.
Kemet F463BY473K1K6R technical specifications.
| Capacitance | 47nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BY473K1K6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.