The Kemet F463FC124G1K6F is a pulse film capacitor with a capacitance of 0.12uF and a DC rated voltage of 1600VDC. It has a tolerance of 2% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole radial package.
Kemet F463FC124G1K6F technical specifications.
| Capacitance | 0.12uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 2% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 650VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F463FC124G1K6F to view detailed technical specifications.
No datasheet is available for this part.