The Kemet F5DDC3470DQG5K is a 0.47uF pulse capacitor with a DC rated voltage of 63VDC and a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed in a plastic rectangular can and has a radial termination style. It is available in a through-hole package with a terminal pitch of 5 and measures 7.4 X 4.6 X 9.6 in size. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet F5DDC3470DQG5K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.4 X 4.6 X 9.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F5DDC3470DQG5K to view detailed technical specifications.
No datasheet is available for this part.