The 0.47uF 63VDC PET film capacitor is a pulse type component with a capacitance tolerance of 10%. It has a DC rated voltage of 63VDC and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a 5mm terminal pitch. It is designed for through hole mounting.
Kemet F5DDC3470DQV5K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.4 X 4.6 X 9.6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F5DDC3470DQV5K to view detailed technical specifications.
No datasheet is available for this part.