Kemet F5DDC4100ZAC6K technical specifications.
| Capacitance | 1uF |
| Height | 10mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | F5A |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F5DDC4100ZAC6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.