Kemet F601AG102K1K0C technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Kemet F601AG102K1K0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.