The Kemet F601AG153J063C is a film capacitor with a capacitance of 0.015uF and a DC rated voltage of 63VDC. It has a tolerance of 5% and is suitable for use in applications with an operating temperature range of -55 to 100 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style. It measures 13 X 4 X 9 in size and has a terminal pitch of 10.
Kemet F601AG153J063C technical specifications.
| Capacitance | 0.015uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F601AG153J063C to view detailed technical specifications.
No datasheet is available for this part.