The F601AP334M250K from Kemet is a film capacitor with a capacitance of 0.33uF and a working voltage of 250VDC. It has a tolerance of 20% and is rated for operation between -55°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 13 X 6 X 12. It features a PET dielectric and is suitable for general applications.
Kemet F601AP334M250K technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F601AP334M250K to view detailed technical specifications.
No datasheet is available for this part.