
Kemet's F601JF272J100K is a 2.7nF film capacitor with a 5% tolerance, packaged in a radial construction with a 2.5mm depth and 0.5mm lead diameter. The capacitor is designed for through hole mounting and is available on tape and reel. Operating temperature range is between -55°C and 100°C. The dielectric material is PET, and the lead pitch is 5mm with a length of 7.2mm.
Kemet F601JF272J100K technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F601JF272J100K to view detailed technical specifications.
No datasheet is available for this part.