This film capacitor from Kemet features a capacitance of 0.027uF with a tolerance of 5%. It is rated for 100VDC and 63VAC, with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a radial termination style.
Kemet F601JF273J100L technical specifications.
| Capacitance | 0.027uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F601JF273J100L to view detailed technical specifications.
No datasheet is available for this part.