The F601KG105K050R is a 10uF film capacitor from Kemet, rated for 50VDC and 30VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor operates within a temperature range of -55 to 100 degrees Celsius and is designed for through hole mounting with a radial termination style.
Kemet F601KG105K050R technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F601KG105K050R to view detailed technical specifications.
No datasheet is available for this part.