Kemet's F611AG682K1K0L is a film capacitor with a capacitance of 0.0068uF, rated for 1000VDC and 250VAC, and a tolerance of 10%. It features a PET dielectric and is constructed as a wound component. The capacitor is designed for interference suppression and is available in a through-hole radial package with a terminal pitch of 10mm. Operating temperature range is -55 to 105 degrees Celsius.
Kemet F611AG682K1K0L technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F611AG682K1K0L to view detailed technical specifications.
No datasheet is available for this part.