Kemet F611AP224K400R technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611AP224K400R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.