
The Kemet F611AP823J630R is a general purpose film capacitor with a capacitance of 82nF and a voltage rating of 630V. It has a tolerance of 5% and is packaged in an ammo pack with 680 units per package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Kemet F611AP823J630R technical specifications.
| Capacitance | 82nF |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611AP823J630R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.